Part Details for Y1755100R000T9L by VPG Transducers
Overview of Y1755100R000T9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1755100R000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1755100R000T9L-ND
|
DigiKey | VHA518-7ZT 100R00 0.01% Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.6632 | Buy Now |
DISTI #
Y1755100R000T9L
|
Avnet Americas | Res Ultra High Precision Metal Foil 100Ohm 0.01% 1.75W ?0.2ppm/?C 2-Pin Axial Bulk - Bulk (Alt: Y1755100R000T9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$128.1366 / $159.6948 | Buy Now |