Part Details for Y1N CLAMP LCA 500/0.5 by AEMC Instruments
Overview of Y1N CLAMP LCA 500/0.5 by AEMC Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE812NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, Fixed Over Voltage Clamp, WSON10B | |
TCKE812NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, Fixed Over Voltage Clamp, WSON10B | |
CLC502A/BPA | Rochester Electronics LLC | CLC502 - OP AMP, CLAMPING, LOW-GAIN, FAST-SETTLING - Dual marked (5962-9174301MPA) |
Price & Stock for Y1N CLAMP LCA 500/0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA-Y1N
|
TME | AC current clamp adapter, Øcable: 30mm, I AC: 4÷600A, ±3%, IP20 Min Qty: 1 | 0 |
|
$231.3300 | RFQ |