There are no models available for this part yet.
Overview of Y20202R00000Q9L by Vishay Foil Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y20202R00000Q9L by Vishay Foil Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68Y6537
|
Newark | Res, Metal Foil, 2R, 0.02%, 8W, To-221, Resistance:2Ohm, Product Range:Led221 Series, Power Rating:8W, Resistance Tolerance:± 0.02%, Resistor Case/Package:To-221, Voltage Rating:300V, Resistor Technology:Metal Foil, Qualification:-Rohs Compliant: Yes |Vishay Foil Resistors Y20202R00000Q9L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$44.7500 / $59.8400 | Buy Now |