Part Details for Y21232R00000Q9L by VPG Transducers
Overview of Y21232R00000Q9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y21232R00000Q9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y21232R00000Q9L-ND
|
DigiKey | VPR221SZT 2R0000 0.02% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3468 | Buy Now |
DISTI #
Y21232R00000Q9L
|
Avnet Americas | Resistor Ultra High Precision Bulk Metal Z-Foil 2Ohm 0.02% 8W ±0.2ppm/°C 4-Pin TO-220 SMD Bulk - Bulk (Alt: Y21232R00000Q9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1445 / $47.1429 | Buy Now |
DISTI #
Y21232R00000Q9L
|
Avnet Americas | Resistor Ultra High Precision Bulk Metal Z-Foil 2Ohm 0.02% 8W ±0.2ppm/°C 4-Pin TO-220 SMD Bulk - Bulk (Alt: Y21232R00000Q9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1445 / $47.1429 | Buy Now |