Part Details for Y216543 by Mersen Electrical Power
Overview of Y216543 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y216543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895470
|
RS | Fuse-Link, NH, Ceramic, Double Indicator, Size 000 gG, 500VAC, 250VDC, 80A | Mersen Y216543 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$67.1500 / $83.9300 | RFQ |
DISTI #
Y216543
|
TME | Fuse: fuse, gG, 80A, 500VAC, 250VDC, ceramic,industrial, NH000 Min Qty: 1 | 0 |
|
$5.1900 / $5.9300 | RFQ |
Part Details for Y216543
Y216543 CAD Models
Y216543 Part Data Attributes:
|
Y216543
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
Y216543
Mersen Electrical Power
Electric Fuse, 80A, 500VAC, 250VDC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 80000 A | |
Body Breadth | 21 mm | |
Body Height | 52.5 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; DIN; EAC; IEC; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for Y216543
This table gives cross-reference parts and alternative options found for Y216543. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y216543, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NH1GG50V80 | Electric Fuse, 80A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | Y216543 vs NH1GG50V80 |
NH0GG50V80 | Electric Fuse, 80A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | Y216543 vs NH0GG50V80 |