Part Details for Y323-1111-00-00000 by TE Connectivity
Overview of Y323-1111-00-00000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for Y323-1111-00-00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y323-1111-00-00000
|
Avnet Asia | AMPY323-1111-00-00000 AMPLIMITE IP67SZ2 (Alt: Y323-1111-00-00000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for Y323-1111-00-00000
Y323-1111-00-00000 CAD Models
Y323-1111-00-00000 Part Data Attributes
|
Y323-1111-00-00000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y323-1111-00-00000
TE Connectivity
D Subminiature Connector, 26 Contact(s), Male, Wire Terminal, Hole .120, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.187 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 5 A | |
Reference Standard | IEC,MIL,UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Termination Type | WIRE | |
Total Number of Contacts | 26 |
Alternate Parts for Y323-1111-00-00000
This table gives cross-reference parts and alternative options found for Y323-1111-00-00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y323-1111-00-00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
637-M26-230-BN6 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | Y323-1111-00-00000 vs 637-M26-230-BN6 |
633-M26-263-BN6 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | Y323-1111-00-00000 vs 633-M26-263-BN6 |
637-M26-630-BN1 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .120, Plug, | EDAC Inc | Y323-1111-00-00000 vs 637-M26-630-BN1 |
633-M26-263-BN2 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | Y323-1111-00-00000 vs 633-M26-263-BN2 |
637-M26-632-BN6 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | Y323-1111-00-00000 vs 637-M26-632-BN6 |
637-M26-232-BT4 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | Y323-1111-00-00000 vs 637-M26-232-BT4 |
633-M26-263-WN1 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .120, Plug, | EDAC Inc | Y323-1111-00-00000 vs 633-M26-263-WN1 |
637-M26-632-BT3 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | Y323-1111-00-00000 vs 637-M26-632-BT3 |
637-M26-632-BT5 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | Y323-1111-00-00000 vs 637-M26-632-BT5 |
633-M26-663-BN3 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | Y323-1111-00-00000 vs 633-M26-663-BN3 |