Part Details for Y4014127R000A9W by VPG Transducers
Overview of Y4014127R000A9W by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4014127R000A9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y4014127R000A9W-ND
|
DigiKey | FRST0805 127R00 TCR2.5 0.05% S Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0354 | Buy Now |
DISTI #
Y4014127R000A9W
|
Avnet Americas | SMD Chip Resistor, 127 Ohm, ± 0.05%, 200 mW, 0805 [2012 Metric], Metal Foil, Ultra High Precision - Waffle Pack (Alt: Y4014127R000A9W) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.8182 / $10.7456 | Buy Now |
DISTI #
Y4014127R000A9W
|
Avnet Americas | SMD Chip Resistor, 127 Ohm, ± 0.05%, 200 mW, 0805 [2012 Metric], Metal Foil, Ultra High Precision - Waffle Pack (Alt: Y4014127R000A9W) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.8182 / $10.7456 | Buy Now |
DISTI #
Y4014127R000A9W
|
Avnet Abacus | SMD Chip Resistor, 127 Ohm, � 0.05%, 200 mW, 0805 [2012 Metric], Metal Foil, Ultra High Precision (Alt: Y4014127R000A9W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |