There are no models available for this part yet.
Overview of Y401512K0000F9W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y401512K0000F9W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y401512K0000F9W-ND
|
DigiKey | RES SMD 12K OHM 1% 0.3W 1206 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7896 | Buy Now | |
DISTI #
Y401512K0000F9W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 12kOhm 1% Waffle Pack - Waffle Pack (Alt: Y401512K0000F9W) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$7.3078 / $13.7970 | Buy Now |