Part Details for Y40213K30000A9R by VPG Transducers
Overview of Y40213K30000A9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y40213K30000A9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y40213K30000A9R-ND
|
DigiKey | FRSM0603 3K3000 TCR0.2 0.05% S T Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0948 | Buy Now |
DISTI #
Y40213K30000A9R
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 0603 3.3k Ohm 0.05% 1/10W ±0.2ppm/°C Molded T/R - Tape and Reel (Alt: Y40213K30000A9R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$5.7962 / $6.5262 | Buy Now |