Part Details for Y40231K00000T0R by VPG Transducers
Overview of Y40231K00000T0R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y40231K00000T0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4023-1.0KBCT-ND
|
DigiKey | RES SMD 1K OHM 0.01% 0.3W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
140 In Stock |
|
$11.5125 / $25.0900 | Buy Now |
DISTI #
Y40231K00000T0R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 1kOhm 0.01% T/R - Tape and Reel (Alt: Y40231K00000T0R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$6.8442 / $13.4466 | Buy Now |