Part Details for Y402325K0000B9W by Vishay Foil Resistors
Overview of Y402325K0000B9W by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y402325K0000B9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5656
|
Newark | Res, 25K, 0.1%, 0.3W, 1206, Metal Foil Rohs Compliant: Yes |Vishay Foil Resistors Y402325K0000B9W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$14.0800 / $21.1700 | Buy Now |