Part Details for Y402325K0000T9R by VPG Transducers
Overview of Y402325K0000T9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y402325K0000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y402325K0000T9R-ND
|
DigiKey | RES SMD 25K OHM 0.01% 0.3W 1206 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5500 | Buy Now |
DISTI #
Y402325K0000T9R
|
Avnet Americas | SMD Chip Resistor, 25 kOhm, ± 0.01%, 3/10 W, 1206 [3216 Metric], Metal Foil, Ultra High Precision - Tape and Reel (Alt: Y402325K0000T9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$8.8184 / $14.2350 | Buy Now |
DISTI #
Y402325K0000T9R
|
Avnet Abacus | SMD Chip Resistor, 25 kOhm, � 0.01%, 3/10 W, 1206 [3216 Metric], Metal Foil, Ultra High Precision (Alt: Y402325K0000T9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |