Part Details for Y402325K0000T9R by Vishay Foil Resistors
Overview of Y402325K0000T9R by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y402325K0000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5657
|
Newark | Res, 25K, 0.01%, 0.3W, 1206, Metal Foil Rohs Compliant: Yes |Vishay Foil Resistors Y402325K0000T9R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 88 |
|
$14.4800 / $22.1100 | Buy Now |