Part Details for Y402535K0000A6R by VPG Transducers
Overview of Y402535K0000A6R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y402535K0000A6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y402535K0000A6R-ND
|
DigiKey | V/N 303265U 35K000 0.05% B T 157 Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.4080 | Buy Now |
DISTI #
Y402535K0000A6R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 35kOhm 0.05% T/R - Tape and Reel (Alt: Y402535K0000A6R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
$26.9169 / $66.9585 | Buy Now |
DISTI #
Y402535K0000A6R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 35kOhm 0.05% T/R - Tape and Reel (Alt: Y402535K0000A6R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
$26.9169 / $66.9585 | Buy Now |