Part Details for Y402712K0000B9R by Vishay BCcomponents
Overview of Y402712K0000B9R by Vishay BCcomponents
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y402712K0000B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3380962
|
Farnell | RES, 12K, 0.1%, 0.75W, 2512, METAL FOIL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 100 |
|
$9.1420 / $11.6592 | Buy Now |
DISTI #
3380962RL
|
Farnell | RES, 12K, 0.1%, 0.75W, 2512, METAL FOIL RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 100 |
|
$9.1420 / $9.6054 | Buy Now |