Part Details for Y402739K2000Q5W by VPG Transducers
Overview of Y402739K2000Q5W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y402739K2000Q5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y402739K2000Q5W-ND
|
DigiKey | V/N 303266 39K200 0.02% B W 1571 Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.6460 | Buy Now |
DISTI #
Y402739K2000Q5W
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 2512 39.2k Ohm 0.02% 3/4W ±0.2ppm/°C Molded Waffle - Waffle Pack (Alt: Y402739K2000Q5W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$28.9338 / $44.3352 | Buy Now |