There are no models available for this part yet.
Overview of Y4028313R332V0I by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y4028313R332V0I by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y4028313R332V0I-ND
|
DigiKey | RES 313.332 OHM .2W .005% FOIL Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$293.0600 | Buy Now | |
DISTI #
Y4028313R332V0I
|
Avnet Americas | Resistor Metal Foil 313.332Ohm 0.005% 0.2W ?0.3ppm/?C Direct Plug-In - Bulk (Alt: Y4028313R332V0I) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$248.4164 / $297.2852 | Buy Now |