Part Details for Y40451K00000T0W by VPG Transducers
Overview of Y40451K00000T0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y40451K00000T0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y40451K00000T0W-ND
|
DigiKey | RES SMD 1K OHM 0.01% 1/20W 0505 Min Qty: 25 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.7340 | Buy Now |
DISTI #
Y40451K00000T0W
|
Avnet Americas | Resistor Metal Foil 1kOhm 0.01% Waffle Pack - Waffle Pack (Alt: Y40451K00000T0W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$12.0742 / $36.2956 | Buy Now |