Part Details for Y4078100K000T9L by VPG Transducers
Overview of Y4078100K000T9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4078100K000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4078100K000T9L-ND
|
DigiKey | RES 100K OHM 0.01% 0.3W RADIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.1672 | Buy Now |
DISTI #
Y4078100K000T9L
|
Avnet Americas | Ultra-High Precision Resistor Metal Foil 100kOhm 0.01% Bulk - Bulk (Alt: Y4078100K000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$60.6688 / $111.4113 | Buy Now |