Part Details for Y408320K0000F9R by VPG Transducers
Overview of Y408320K0000F9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y408320K0000F9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y408320K0000F9R-ND
|
DigiKey | FRSG1206 20K000 TCR2.5 1.0% S T Min Qty: 100 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$15.0081 | Buy Now |
DISTI #
Y408320K0000F9R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 20kOhm 1% T/R - Tape and Reel (Alt: Y408320K0000F9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$8.7352 / $16.4980 | Buy Now |