There are no models available for this part yet.
Overview of Y408321R0000C9R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y408321R0000C9R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y408321R0000C9R-ND
|
DigiKey | FRSG1206 21R000 TCR2.5 0.25% S T Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7486 | Buy Now | |
DISTI #
Y408321R0000C9R
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 1206 21 Ohm 0.25% 3/10W ?2.5ppm/?C Molded T/R - Tape and Reel (Alt: Y408321R0000C9R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$8.3448 / $15.8994 | Buy Now |