Part Details for Y42A00103FPLFS by C&K
Overview of Y42A00103FPLFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y42A00103FPLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3721
|
Newark | Tactile Switches Switch Dome Mom Gold Plated Pc |C&k Components Y42A00103FPLFS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $7.4400 | Buy Now |
DISTI #
29547312
|
Verical | Switch Tactile OFF Mom SPST Dome PC Pins 0.05A 100VDC 0.2VA 2.4N Thru-Hole Tray RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 6223 |
|
$2.4900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9909 |
|
RFQ |