Part Details for Y4485V0001AT0R by VPG Transducers
Overview of Y4485V0001AT0R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4485V0001AT0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4485V0001AT0R-ND
|
DigiKey | RES NETWORK 2 RES 10K OHM 1610 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.2125 | Buy Now |
DISTI #
Y4485V0001AT0R
|
Avnet Americas | Voltage Divider, 10 kOhm, 10 kOhm, 1:1, ± 0.2 ppm/°C, 3-Pin, Surface Mount - Tape and Reel (Alt: Y4485V0001AT0R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$16.6002 / $57.3634 | Buy Now |
DISTI #
Y4485V0001AT0R
|
Avnet Abacus | Voltage Divider, 10 kOhm, 10 kOhm, 1:1, � 0.2 ppm/�C, 3-Pin, Surface Mount (Alt: Y4485V0001AT0R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |