Part Details for Y44870R01195B0R by VPG Transducers
Overview of Y44870R01195B0R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y44870R01195B0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y44870R01195B0R-ND
|
DigiKey | RES 0.01195 OHM 0.1% 1W 2512 Min Qty: 50 Lead time: 21 Weeks Container: Strip | Temporarily Out of Stock |
|
$14.8818 | Buy Now |
DISTI #
Y44870R01195B0R
|
Avnet Americas | Current Sense Resistor Metal Foil 11.95mOhm 0.1% T/R - Tape and Reel (Alt: Y44870R01195B0R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$4.7824 / $15.0964 | Buy Now |