Part Details for Y44870R10000B9W by VPG Transducers
Overview of Y44870R10000B9W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y44870R10000B9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1170-ND
|
DigiKey | RES 0.1 OHM 0.1% 1W 2512 Min Qty: 1 Lead time: 21 Weeks Container: Tray |
186 In Stock |
|
$8.9171 / $15.8200 | Buy Now |
DISTI #
Y44870R10000B9W
|
Avnet Americas | Current Sense Resistor Metal Strip 100mOhm 0.1% Waffle Pack - Waffle Pack (Alt: Y44870R10000B9W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$5.7232 / $10.3952 | Buy Now |