Part Details for Y4N CLAMP CV 500/0.5 by AEMC Instruments
Overview of Y4N CLAMP CV 500/0.5 by AEMC Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4N CLAMP CV 500/0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA-Y4N
|
TME | AC current clamp adapter, Øcable: 30mm, I AC: 4÷600A, ±1%, IP20 Min Qty: 1 | 0 |
|
$329.3100 | RFQ |