Part Details for Y5077100R820V9L by VPG Transducers
Overview of Y5077100R820V9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5077100R820V9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y5077100R820V9L-ND
|
DigiKey | VH102ZT 100R82 0.005% Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4616 | Buy Now |
DISTI #
Y5077100R820V9L
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 100.82Ohm 0.005% 3/5W ?0.6ppm/?C 2-Pin Radial Bulk - Bulk (Alt: Y5077100R820V9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5464 / $51.0708 | Buy Now |