Part Details for Y50772K50000V0L by VPG Transducers
Overview of Y50772K50000V0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y50772K50000V0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y50772K50000V0L-ND
|
DigiKey | RES 2.5K OHM 0.6W 0.005% RADIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3448 | Buy Now |
DISTI #
Y50772K50000V0L
|
Avnet Americas | Ultra-High Precision Resistor Metal Foil 2.5kOhm 0.005% Bulk - Bulk (Alt: Y50772K50000V0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0494 / $51.4206 | Buy Now |