Part Details for Y5078166R500V9L by VPG Transducers
Overview of Y5078166R500V9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5078166R500V9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y5078166R500V9L-ND
|
DigiKey | RES 166.5 OHM .3W .005% RADIAL Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.8644 | Buy Now |
DISTI #
Y5078166R500V9L
|
Avnet Americas | Resistor, 166.5 Ohm, ? 0.005%, 330 mW, Radial Leaded, Metal Foil, Ultra High Precision - Bulk (Alt: Y5078166R500V9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$56.2420 / $105.1784 | Buy Now |
DISTI #
Y5078166R500V9L
|
Avnet Abacus | Resistor, 166.5 Ohm, � 0.005%, 330 mW, Radial Leaded, Metal Foil, Ultra High Precision (Alt: Y5078166R500V9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |