There are no models available for this part yet.
Overview of Y5V222M1KV16CC0035 by KNSCHA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y5V222M1KV16CC0035 by KNSCHA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 20% 2.2nF SL 1kV PluginP5mm Through Hole Ceramic Capacitors ROHS | 123640 |
|
$0.0065 / $0.0103 | Buy Now |