Part Details for Y607110K0000T9L by VPG Transducers
Overview of Y607110K0000T9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y607110K0000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1064-ND
|
DigiKey | RES 10K OHM 0.3W 0.01% RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
70 In Stock |
|
$50.0375 / $70.7500 | Buy Now |
DISTI #
Y607110K0000T9L
|
Avnet Americas | VHP202ZT 10K0000 0.01% - Bulk (Alt: Y607110K0000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3527 / $58.8441 | Buy Now |