Part Details for Y607195R3000T0L by VPG Transducers
Overview of Y607195R3000T0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y607195R3000T0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y607195R3000T0L-ND
|
DigiKey | VHP202Z 95R300 0.01% Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.6024 | Buy Now |
DISTI #
Y607195R3000T0L
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 95.3 Ohm 0.01% 3/10W ±0.2ppm/°C Radial Leaded Bulk - Bulk (Alt: Y607195R3000T0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3527 / $58.8441 | Buy Now |