Part Details for Y60723K22660S9L by VPG Transducers
Overview of Y60723K22660S9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y60723K22660S9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y60723K22660S9L-ND
|
DigiKey | VHP203T 3K2266 0.001% Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.7360 | Buy Now |
DISTI #
Y60723K22660S9L
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 3.2266K Ohm 0.001% 1/5W ±0.2ppm/°C Radial Bulk - Bulk (Alt: Y60723K22660S9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7202 / $119.5010 | Buy Now |