Part Details for Y71243231FP by C&K
Overview of Y71243231FP by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y71243231FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3753
|
Newark | Tactile Switches Spst 4.5N Thrgh Hl |C&k Components Y71243231FP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 660 |
|
$14.2500 / $17.1700 | Buy Now |
DISTI #
62993666
|
Verical | Switch Tactile ON Mom SPDT Round Button PC Pins 0.1A 32VDC 1VA 25000Cycles 4N Bracket Mount/Through Hole Bulk Min Qty: 10 Package Multiple: 5 | Americas - 1870 |
|
$9.0909 / $12.0806 | Buy Now |
DISTI #
29547190
|
Verical | Switch Tactile ON Mom SPDT Round Button PC Pins 0.1A 32VDC 1VA 25000Cycles 4N Bracket Mount/Through Hole Bulk Min Qty: 9 Package Multiple: 1 | Americas - 660 |
|
$7.0400 | Buy Now |
|
Bristol Electronics | 1440 |
|
RFQ | ||
|
Quest Components | 1152 |
|
$7.7040 / $11.5560 | Buy Now | |
|
Quest Components | 48 |
|
$9.5016 / $11.5560 | Buy Now | |
DISTI #
K5V1BU43T
|
TTI | Tactile Switches SPST 4.5N THRGH HL RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | Americas - 0 |
|
$8.1200 | Buy Now |