Part Details for Y71343201FP by Littelfuse Inc
Overview of Y71343201FP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y71343201FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O./N.C. SPDT Round Button PC Pins 0.1A 32VDC 1VA 25000Cycles 4N Bracket Mount/Through Hole Automotive Tray RoHS: Compliant |
1474 Partner Stock |
|
$4.6800 / $6.7600 | Buy Now |
|
Master Electronics | Switch Tactile N.O./N.C. SPDT Round Button PC Pins 0.1A 32VDC 1VA 25000Cycles 4N Bracket Mount/Through Hole Automotive Tray RoHS: Compliant |
1474 Partner Stock |
|
$4.6800 / $6.7600 | Buy Now |