Part Details for YAC512-M by Yamaha LSI
Overview of YAC512-M by Yamaha LSI
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for YAC512-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2045 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 16 Pin, SOP | 1802 |
|
$0.9450 / $2.2500 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 16 Pin, SOP | 21 |
|
$2.0000 / $3.2000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 16 Pin, SOP | 112 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 16 Pin, SOP | 1614 |
|
$1.5900 / $3.1800 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 16 Pin, SOP | 400 |
|
$1.4850 / $3.6000 | Buy Now |
Part Details for YAC512-M
YAC512-M CAD Models
YAC512-M Part Data Attributes:
|
YAC512-M
Yamaha LSI
Buy Now
Datasheet
|
Compare Parts:
YAC512-M
Yamaha LSI
D/A Converter, 1 Func, Serial Input Loading, PDSO16, PLASTIC, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAMAHA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |