Part Details for YB226CWSKW01/CUL by NKK Switches
Overview of YB226CWSKW01/CUL by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB226CWSKW01/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YB226CWSKW01/CUL-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8226 | Buy Now |
DISTI #
633-YB226CWSKW01CUL
|
Mouser Electronics | Pushbutton Switches STD SIZE PUSHBUTTON FLUSH MOUNT RoHS: Compliant | 0 |
|
$18.5200 | Order Now |
DISTI #
71048235
|
RS | Switch, P/B, Sealed, DPDT, ON-ON, N.O/N.C, Square, Non-Illum, No Cap,3A,125VAC, QC | NKK Switches YB226CWSKW01/CUL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8600 / $17.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$19.3600 | Buy Now |
Part Details for YB226CWSKW01/CUL
YB226CWSKW01/CUL CAD Models
YB226CWSKW01/CUL Part Data Attributes
|
YB226CWSKW01/CUL
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB226CWSKW01/CUL
NKK Switches
Panel Sealed Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 3A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 21.00mm_; Rating: 3; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |