Part Details for YC124-FR-0710RL by YAGEO Corporation
Overview of YC124-FR-0710RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC124-FR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC124-FR-0710RLCT-ND
|
DigiKey | RES ARRAY 4 RES 10 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9400 In Stock |
|
$0.0344 / $0.3500 | Buy Now |
DISTI #
YC124-FR-0710RL
|
Avnet Americas | Resistor, Array, 10 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-FR-0710RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0158 | Buy Now |
DISTI #
603-YC124-FR-0710RL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 10000 |
|
$0.0340 / $0.3200 | Buy Now |
|
Future Electronics | Resistor Networks & Arrays RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0334 / $0.0371 | Buy Now |
DISTI #
YC124-FR-0710RL
|
Avnet Americas | Resistor, Array, 10 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-FR-0710RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0158 | Buy Now |
DISTI #
YC124-FR-0710RL
|
Avnet Americas | Resistor, Array, 10 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-FR-0710RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0158 | Buy Now |
Part Details for YC124-FR-0710RL
YC124-FR-0710RL CAD Models
YC124-FR-0710RL Part Data Attributes
|
YC124-FR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-FR-0710RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0408
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for YC124-FR-0710RL
This table gives cross-reference parts and alternative options found for YC124-FR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC124-FR-1010RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC124-FR-0710RL vs YC124-FR-1010RL |
CN1E4KLTP10R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-0710RL vs CN1E4KLTP10R0F |
CN1E4KLBK10R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-0710RL vs CN1E4KLBK10R0F |
741X08310R0FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-FR-0710RL vs 741X08310R0FP |
CN1E4KTTP10R0F | Array/Network Resistor, Isolated, 0.063W, 10ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-0710RL vs CN1E4KTTP10R0F |
CN1E4KRTTD10R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-0710RL vs CN1E4KRTTD10R0F |
CN1E4KLTD10R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-0710RL vs CN1E4KLTD10R0F |
CN1E4KLTDD10R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-0710RL vs CN1E4KLTDD10R0F |
YC124-FR-0710R | Array/Network Resistor, Isolated, 0.0625W, 10ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | YC124-FR-0710RL vs YC124-FR-0710R |