Parametric results for: YC124-FR-0710RL under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: yc124fr0710rl
Select parts from the table below to compare.
Compare
Compare
YC124-FR-0710RL
YAGEO Corporation
Check for Price Yes Yes Active 10 Ω 1 % 62.5 mW 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 10 Ω Isolated 4 70 °C 10 Ω YES 25 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1 mm YAGEO CORP compliant EAR99 8533.21.00.20 YAGEO