-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5572TKCS00000BE | Renesas Electronics Corporation | Renesas Starter Kit for RX72T |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YD369-HR33-CS00000
|
Avnet Americas | Connector Rectangular Housing Receptacle 3 Position 3 Shell Size Cable Mount Straight - Bulk (Alt: YD369-HR33-CS00000) Min Qty: 114 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 0 |
|
$38.3306 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 114 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$44.2000 | Buy Now |
DISTI #
DCHYD369-HR33-CS00000
|
Heilind Electronics | 369 HARSH 3 WAY REC, SKT - BAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 369 HARSH 3 WAY REC, SKT - BACC65CR1SC RoHS: Compliant | 0 |
|
$42.5400 / $115.1800 | Buy Now |
DISTI #
DCHYD369-HR33-CS00000
|
Interstate Connecting Components | 369 HARSH 3 WAY REC, SKT - BAC | 0 |
|
Buy Now | |
|
Master Electronics | 369 HARSH 3 WAY REC, SKT - BACC65CR1SC RoHS: Compliant | 0 |
|
$42.5400 / $115.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YD369-HR33-CS00000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YD369-HR33-CS00000
TE Connectivity
Rack and Panel Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |