-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-YD369-HR33-NS00000-ND
|
DigiKey | 369 HARSH 3 WAY REC, SKT - BACC6 Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0875 | Buy Now |
DISTI #
YD369-HR33-NS00000
|
Avnet Americas | Rectangular Housing Receptacle 3 Shell Size 3-Position Cable Mount Crimp Straight - Bulk (Alt: YD369-HR33-NS00000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$40.6746 / $48.9474 | Buy Now |
DISTI #
650-YD369HR33NS00000
|
Mouser Electronics | Rectangular MIL Spec Connectors 369 HARSH 3 WAY REC SKT - BACC65CR1SN RoHS: Compliant | 0 |
|
$52.2100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$44.2000 | Buy Now |
DISTI #
DCHYD369-HR33-NS00000
|
Heilind Electronics | 369 HARSH 3 WAY REC, SKT - BAC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
YD369-HR33-NS00000
|
Avnet Americas | Rectangular Housing Receptacle 3 Shell Size 3-Position Cable Mount Crimp Straight - Bulk (Alt: YD369-HR33-NS00000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$40.6746 / $48.9474 | Buy Now |
DISTI #
DCHYD369-HR33-NS00000
|
Interstate Connecting Components | 369 HARSH 3 WAY REC, SKT - BAC | 0 |
|
Buy Now | |
|
Master Electronics | 369 HARSH 3 WAY REC, SKT - BACC65CR1SN | 0 |
|
$42.7900 / $117.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YD369-HR33-NS00000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YD369-HR33-NS00000
TE Connectivity
Rack and Panel Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 22 | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 500 V | |
Shell Material | COMPOSITE | |
Shell Size | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |