Part Details for YFF21PC1C474M by TDK Corporation
Overview of YFF21PC1C474M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFF21PC1C474M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YFF21PC1C474M
|
Avnet Abacus | Cap Feed Through 0.47uF 16Vdc 20% SMD 0805 125�C (Alt: YFF21PC1C474M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |