Part Details for YFS-20-03-H-10-SB-K by Samtec Inc
Overview of YFS-20-03-H-10-SB-K by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFS-20-03-H-10-SB-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C2637
|
Newark | Tray Rohs Compliant: No |Samtec YFS-20-03-H-10-SB-K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6800 / $18.7600 | Buy Now |
DISTI #
YFS-20-03-H-10-SB-K-ND
|
DigiKey | CONN RECPT 200POS 1.27MM SMD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
36 In Stock |
|
$50.2919 / $62.4100 | Buy Now |
DISTI #
YFS-20-03-H-10-SB-K
|
Avnet Americas | Conn Array Socket SKT 200 POS 1.27mm Solder ST SMD Tube - Trays (Alt: YFS-20-03-H-10-SB-K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$15.1300 / $54.0800 | Buy Now |
DISTI #
200-YFS2003H10SBK
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Low Profile Open-Pin-Field Array Socket" RoHS: Not Compliant | 0 |
|
$39.4800 / $54.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.9500 / $54.0800 | Buy Now | |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | BGA200, IC SOCKET | 9 |
|
$14.5688 / $19.4250 | Buy Now |
|
Quest Components | BGA200, IC SOCKET | 1 |
|
$84.9760 | Buy Now |
DISTI #
YFS-20-03-H-10-SB-K
|
Avnet Americas | Conn Array Socket SKT 200 POS 1.27mm Solder ST SMD Tube - Trays (Alt: YFS-20-03-H-10-SB-K) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$15.1300 / $54.0800 | Buy Now |
DISTI #
000000000001144080
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket Min Qty: 50 | 0 |
|
$14.0000 / $54.0800 | Buy Now |
Part Details for YFS-20-03-H-10-SB-K
YFS-20-03-H-10-SB-K CAD Models
YFS-20-03-H-10-SB-K Part Data Attributes:
|
YFS-20-03-H-10-SB-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFS-20-03-H-10-SB-K
Samtec Inc
IC Socket, BGA200, 200 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Additional Feature | LOW PROFILE, TIGER EYE CONTACT | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | BGA200 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Number of Contacts | 200 |
Alternate Parts for YFS-20-03-H-10-SB-K
This table gives cross-reference parts and alternative options found for YFS-20-03-H-10-SB-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YFS-20-03-H-10-SB-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YFS-20-03-G-10-SB-K-TR | Board Connector, 200 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | YFS-20-03-H-10-SB-K vs YFS-20-03-G-10-SB-K-TR |