Part Details for YFT-30-05-H-10-SB-K by Samtec Inc
Overview of YFT-30-05-H-10-SB-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFT-30-05-H-10-SB-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0206
|
Newark | Tray |Samtec YFT-30-05-H-10-SB-K Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8200 / $31.9200 | Buy Now |
DISTI #
612-YFT-30-05-H-10-SB-K-ND
|
DigiKey | .050" SAMARRAY LOW PROFILE OPEN- Min Qty: 36 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$49.8739 | Buy Now |
DISTI #
YFT-30-05-H-10-SB-
|
Avnet Americas | Conn Array Terminal HDR 300 POS 1.27mm Solder ST SMD Tube - Trays (Alt: YFT-30-05-H-10-SB-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$20.3000 / $45.2400 | Buy Now |
DISTI #
200-YFT3005H10SBK
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Low Profile Open-Pin-Field Array Terminal" RoHS: Not Compliant | 0 |
|
$28.2400 / $45.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.8600 / $85.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.8600 / $85.5900 | Buy Now |
Part Details for YFT-30-05-H-10-SB-K
YFT-30-05-H-10-SB-K CAD Models
YFT-30-05-H-10-SB-K Part Data Attributes
|
YFT-30-05-H-10-SB-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFT-30-05-H-10-SB-K
Samtec Inc
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 |
Alternate Parts for YFT-30-05-H-10-SB-K
This table gives cross-reference parts and alternative options found for YFT-30-05-H-10-SB-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YFT-30-05-H-10-SB-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YFT-30-05-H-10-SB-TR | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | YFT-30-05-H-10-SB-K vs YFT-30-05-H-10-SB-TR |
84578-202 | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | YFT-30-05-H-10-SB-K vs 84578-202 |
84578-202LF | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | YFT-30-05-H-10-SB-K vs 84578-202LF |
10090056-102 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | YFT-30-05-H-10-SB-K vs 10090056-102 |
YFW-30-07-H-10-SB-TR | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | YFT-30-05-H-10-SB-K vs YFW-30-07-H-10-SB-TR |
45970-3213 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | YFT-30-05-H-10-SB-K vs 45970-3213 |
10090056-102LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | YFT-30-05-H-10-SB-K vs 10090056-102LF |
2Y1C307-11-RN | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | YFT-30-05-H-10-SB-K vs 2Y1C307-11-RN |
YFW-30-09-H-10-SB-TR | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | YFT-30-05-H-10-SB-K vs YFW-30-09-H-10-SB-TR |
2Y1C307-12-7F | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | YFT-30-05-H-10-SB-K vs 2Y1C307-12-7F |