Part Details for YGFR411-H by Seoul Semiconductor
Overview of YGFR411-H by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for YGFR411-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YGFR411-H
|
Avnet Americas | LED Bi-Color Red/Yellow Green 4-Pin Chip LED T/R - Tape and Reel (Alt: YGFR411-H) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for YGFR411-H
YGFR411-H CAD Models
YGFR411-H Part Data Attributes:
|
YGFR411-H
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
YGFR411-H
Seoul Semiconductor
Dual Color LED, Red/yellow Green, Untinted Diffused, 1.5mm, 1.60 X 1.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | 1.60 X 1.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SEOUL SEMICONDUCTOR | |
Color | RED/YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 58.0/35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 120 deg |