YP0AH471K070L20C0B
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE

Overview of YP0AH471K070L20C0B by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for YP0AH471K070L20C0B by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-YP0AH471K070L20C0BTB-ND
DigiKey CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 10,000 $0.0444
$0.0444 Buy Now
DISTI # 791-YP0AH471K70L20C0
Mouser Electronics Safety Capacitors CAP X5P 470 pF 10% AC(X1/Y1) V 10LS Ammo RoHS: Compliant 0
  • 1 $0.2300
  • 10 $0.1450
  • 100 $0.0820
  • 1,000 $0.0540
  • 2,500 $0.0510
  • 10,000 $0.0450
$0.0450 / $0.2300 Order Now

CAD Models for YP0AH471K070L20C0B by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YP0AH471K070L20C0B by Walsin Technology Corporation

YP0AH471K070L20C0B
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Additional Feature
RATED AC VOLTAGE (V): 250, SAFETY CLASS X1/Y1
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8 mm
JESD-609 Code
e3
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
400 V
Reference Standard
CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE
Surface Mount
NO
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. YP0AH471K070L20C0B
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
    VS

Alternate Parts for YP0AH471K070L20C0B

This table gives cross-reference parts and alternative options found for YP0AH471K070L20C0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YP0AH471K070L20C0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YP0AH471K070D04A0H Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE Walsin Technology Corporation YP0AH471K070L20C0B vs YP0AH471K070D04A0H
YP0AH471K070X3EA0H Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE Walsin Technology Corporation YP0AH471K070L20C0B vs YP0AH471K070X3EA0H
C911U471KUYDAAWL30 Ceramic Capacitor, Ceramic, Y5P, -/+10ppm/Cel TC, 0.00047uF, 3220 KEMET Corporation YP0AH471K070L20C0B vs C911U471KUYDAAWL30
YP1AH471K070BAMD0H Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE Walsin Technology Corporation YP0AH471K070L20C0B vs YP1AH471K070BAMD0H
YP1AH471K070L03B0H Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE Walsin Technology Corporation YP0AH471K070L20C0B vs YP1AH471K070L03B0H
YP0AH471K070XAMD0B Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Walsin Technology Corporation YP0AH471K070L20C0B vs YP0AH471K070XAMD0B
YP0AH471K070BAMD0B Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Walsin Technology Corporation YP0AH471K070L20C0B vs YP0AH471K070BAMD0B
YP0AH471K070D04A0B Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Walsin Technology Corporation YP0AH471K070L20C0B vs YP0AH471K070D04A0B
YP1AH471K070X05B0H Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE Walsin Technology Corporation YP0AH471K070L20C0B vs YP1AH471K070X05B0H
YP1AH471K070D3EA0B Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Walsin Technology Corporation YP0AH471K070L20C0B vs YP1AH471K070D3EA0B

Related Parts for YP0AH471K070L20C0B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YP0AH471K070L20C0B by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YP0AH471K070L20C0B by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of YP0AH471K070L20C0B would you like to use for your alert(s)?
  • Please alert me when YP0AH471K070L20C0B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YP0AH471K070L20C0B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YP0AH471K070L20C0B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YP0AH471K070L20C0B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YP0AH471K070L20C0B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YP0AH471K070L20C0B by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: