Part Details for YP501222K070HAND5P by Walsin Technology Corporation
Overview of YP501222K070HAND5P by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YP501222K070HAND5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-YP501222K070HAND5PTB-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0253 | Buy Now |
DISTI #
791-YP501222K70HAND5
|
Mouser Electronics | Ceramic Disc Capacitors CAP Y5P 2200 pF 10 % 500V 5LS T&A RoHS: Compliant | 0 |
|
$0.0170 / $0.1400 | Order Now |