Part Details for YPRH1209-142M by YJYCOIN
Overview of YPRH1209-142M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YPRH1209-142M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 600mA 1.4mH 20% SMD12x12mm Power Inductors ROHS | 148 |
|
$0.0529 / $0.0981 | Buy Now |
Part Details for YPRH1209-142M
YPRH1209-142M CAD Models
YPRH1209-142M Part Data Attributes:
|
YPRH1209-142M
YJYCOIN
Buy Now
|
Compare Parts:
YPRH1209-142M
YJYCOIN
|
Samacsys Manufacturer | YJYCOIN |