-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9242
|
Newark | Metal Film Resistor, 100Kohm 250Mw 0.1%, Resistance:100Kohm, Product Range:R Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Neohm Te Connectivity YR1B100KCC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 411 |
|
$0.2170 / $0.6550 | Buy Now |
DISTI #
98K3533
|
Newark | Metal Film Resistors, Resistance:100Kohm, Product Range:R Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Alloy, Resistor Type:Precision Rohs Compliant: Yes |Neohm Te Connectivity YR1B100KCC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3150 |
|
$0.2170 / $0.6550 | Buy Now |
DISTI #
A105968CT-ND
|
DigiKey | RES 100K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
22906 In Stock |
|
$0.1851 / $0.6300 | Buy Now |
DISTI #
279-YR1B100KCC
|
Mouser Electronics | Metal Film Resistors - Through Hole 100KOhm 1/4W 15PPM RoHS: Compliant | 10112 |
|
$0.1780 / $0.8300 | Buy Now |
DISTI #
V72:2272_17633894
|
Arrow Electronics | Res Thin Film 100K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 Container: Cut Strips | Americas - 264 |
|
$0.1916 / $0.3387 | Buy Now |
|
Onlinecomponents.com | Precision Metal Film Resistors - 100 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through Hole - 6.3mm x 2.3mm Dia - Ammo Box RoHS: Compliant |
880 In Stock |
|
$0.1787 / $0.2164 | Buy Now |
DISTI #
60303229
|
Verical | Res Thin Film 100K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo RoHS: Compliant Min Qty: 880 Package Multiple: 880 Date Code: 2148 | Americas - 880 |
|
$0.2732 | Buy Now |
DISTI #
68482462
|
Verical | Res Thin Film 100K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2321 | Americas - 264 |
|
$0.3387 | Buy Now |
DISTI #
YR1B100KCC
|
TME | Resistor: metal film, 100kΩ, 250mW, ±0.1%, Ø2.3x6.3mm, -65÷155°C Min Qty: 2000 | 0 |
|
$0.2150 | RFQ |
DISTI #
1622796-1
|
Avnet Abacus | Res Thin Film 100K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1622796-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YR1B100KCC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YR1B100KCC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |