Part Details for YR1B100RCC (ALTERNATE: 7550707) by TE Connectivity
Overview of YR1B100RCC (ALTERNATE: 7550707) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YR1B100RCC (ALTERNATE: 7550707)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70289018
|
RS | Resistors R Series Metal Film Power Rating 0.25W 100 Ohms Tolerance 0.1% | TE Connectivity YR1B100RCC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 16 |
|
$0.4410 / $0.6300 | Buy Now |